4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT04CSB83H0000G

DigiKey Part Number
1818-QT04CSB83H0000G-ND
Manufacturer
Manufacturer Product Number
QT04CSB83H0000G
Description
TERM BLOCK 4POS SIDE ENTRY 10MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Amphenol Anytek
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bag
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Gray
Positions Per Level
4
Operating Temperature
-20°C ~ 105°C
Pitch
0.394" (10.00mm)
Housing Material
Polyamide (PA46), Nylon 4/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy
Current
20 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,431
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥5.67300¥56.73
25¥4.93880¥123.47
50¥4.45080¥222.54
100¥4.02900¥402.90
250¥3.57188¥892.97
500¥3.29666¥1,648.33
1,000¥3.07436¥3,074.36
5,000¥2.71994¥13,599.70
Manufacturers Standard Package