OP0300000000G | ||
---|---|---|
DigiKey Part Number | OP0300000000G-ND | |
Manufacturer | ||
Manufacturer Product Number | OP0300000000G | |
Description | TERM BLOCK HDR 3POS VERT 5MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Voltage - IEC | 300 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.32250 | ¥132.25 |
2,500 | ¥0.72137 | ¥1,803.42 |
5,000 | ¥0.69730 | ¥3,486.50 |
10,000 | ¥0.67327 | ¥6,732.70 |