_sml.jpg)
_sml.jpg)


DF51K-14DP-2DS(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-14DP-2DS(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-14DP-2DS(800) |
Description | CONN HDR 2MM DUAL TIN R/A 14POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-14DP-2DS(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.248" (6.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.54900 | ¥65.49 |
| 170 | ¥5.36153 | ¥911.46 |
| 510 | ¥4.96135 | ¥2,530.29 |
| 1,020 | ¥4.72445 | ¥4,818.94 |
| 5,100 | ¥4.21739 | ¥21,508.69 |
| 10,030 | ¥4.02101 | ¥40,330.73 |


_tmb.jpg)
_tmb.jpg)
_tmb.jpg)
_tmb.jpg)
_tmb.jpg)


_tmb.jpg)

_tmb.jpg)