M81969/14-03 | |
---|---|
DigiKey Part Number | 1178-M81969/14-03-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-03 |
Description | I & R TOOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Contacts, Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Contacts, Size 16 | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.65000 | ¥15.65 |
5 | ¥15.28000 | ¥76.40 |
10 | ¥14.20700 | ¥142.07 |
25 | ¥13.49720 | ¥337.43 |