D38999/26WE6SA | ||
---|---|---|
DigiKey Part Number | 1178-D38999/26WE6SA-ND | |
Manufacturer | ||
Manufacturer Product Number | D38999/26WE6SA | |
Description | PLUG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 17-6 | |
Shell Size, MIL | E | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Marine, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $317.72500 | $1,906.35 |