10-497446-095 | ||
---|---|---|
DigiKey Part Number | 10-497446-095-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-497446-095 | |
Description | CONTACT SOCKET 10AWG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 10 AWG Size 8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 10 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.01000 | ¥419.01 |
10 | ¥384.54100 | ¥3,845.41 |
25 | ¥369.74840 | ¥9,243.71 |
50 | ¥357.42200 | ¥17,871.10 |
100 | ¥337.70300 | ¥33,770.30 |