10-497448-075 | ||
---|---|---|
DigiKey Part Number | 10-497448-075-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-497448-075 | |
Description | CONTACT PIN 8AWG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 8 AWG Size 8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MS Modified Connectors Datasheet |
Featured Product | High-Frequency Contacts |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.35000 | ¥298.35 |
10 | ¥261.23900 | ¥2,612.39 |
25 | ¥249.95040 | ¥6,248.76 |
50 | ¥241.88760 | ¥12,094.38 |
100 | ¥233.82490 | ¥23,382.49 |
250 | ¥220.92416 | ¥55,231.04 |
Attribute | Description |
---|---|
Other Names | 10497448075 |
Standard Package | 1 |