TST-10 | ||
---|---|---|
DigiKey Part Number | 235-1367-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | TST-10 | |
Description | SENSOR TURBIDITY PHOTOTRANS OUT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Turbidity Sensor Phototransistor Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Turbidity | |
Output Type | Phototransistor | |
Operating Temperature | -10°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.46000 | ¥61.46 |
5 | ¥59.38200 | ¥296.91 |
10 | ¥57.25700 | ¥572.57 |
50 | ¥44.53080 | ¥2,226.54 |
100 | ¥37.10920 | ¥3,710.92 |
250 | ¥36.04924 | ¥9,012.31 |
500 | ¥30.74786 | ¥15,373.93 |
1,000 | ¥29.15739 | ¥29,157.39 |