
OCB350L125Z | |
|---|---|
DigiKey Part Number | 365-1530-ND |
Manufacturer | |
Manufacturer Product Number | OCB350L125Z |
Description | SENSOR TUBE LIQUID SENSOR ANLG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tube Liquid Sensor Sensor Analog Output |
Datasheet | Datasheet |
EDA/CAD Models | OCB350L125Z Models |
Category | Part Status Active |
Manufacturer TT Electronics/Optek Technology | Sensor Type Tube Liquid Sensor |
Series | Output Type Analog |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.78000 | ¥213.78 |
| 100 | ¥199.80310 | ¥19,980.31 |
| 250 | ¥192.44412 | ¥48,111.03 |





