T9602-3-D | ||
---|---|---|
DigiKey Part Number | 235-1563-ND | |
Manufacturer | Amphenol Telaire | |
Manufacturer Product Number | T9602-3-D | |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% MOD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 95% RH I2C ±2% RH 29 s User Defined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 95% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 29 s | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Mounting Type | User Defined | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.55000 | ¥450.55 |
10 | ¥375.42800 | ¥3,754.28 |
25 | ¥332.51960 | ¥8,312.99 |
100 | ¥321.79330 | ¥32,179.33 |