SUF083J001 | ||
---|---|---|
DigiKey Part Number | 235-1439-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | SUF083J001 | |
Description | SENSOR PHOTODIODE 925NM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 925nm 90° | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 925nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | - | |
Viewing Angle | 90° | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | User Defined | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.67000 | ¥131.67 |
10 | ¥104.22900 | ¥1,042.29 |
25 | ¥98.74840 | ¥2,468.71 |
100 | ¥85.03150 | ¥8,503.15 |
500 | ¥79.54600 | ¥39,773.00 |
1,000 | ¥75.43149 | ¥75,431.49 |