SUF268J001 | |
---|---|
DigiKey Part Number | 235-1440-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | SUF268J001 |
Description | SENSOR PHOTODIODE 925NM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Photodiode 925nm 40° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 925nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | - | |
Viewing Angle | 40° | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | User Defined | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.72000 | ¥95.72 |
10 | ¥76.58400 | ¥765.84 |
25 | ¥70.84240 | ¥1,771.06 |
100 | ¥61.26870 | ¥6,126.87 |
500 | ¥57.43906 | ¥28,719.53 |
1,000 | ¥53.60978 | ¥53,609.78 |