NPP-301B-200A | ||
---|---|---|
DigiKey Part Number | NPP-301B-200A-ND | |
Manufacturer | Amphenol NovaSensor | |
Manufacturer Product Number | NPP-301B-200A | |
Description | SENSOR 30PSIA 0.08" .06V | |
Customer Reference | ||
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.08" (2.04mm) Tube, Dual 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 60 mV (3V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 3V ~ 10V | |
Port Size | Male - 0.08" (2.04mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |