NPA-730B-02WD | ||
---|---|---|
DigiKey Part Number | 45-NPA-730B-02WDTR-ND - Tape & Reel (TR) 45-NPA-730B-02WDCT-ND - Cut Tape (CT) 45-NPA-730B-02WDDKR-ND - Digi-Reel® | |
Manufacturer | Amphenol NovaSensor | |
Manufacturer Product Number | NPA-730B-02WD | |
Description | SENSOR 0.07PSID 0.12" 14BIT SOIC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Dual Top Ports | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.84000 | ¥258.84 |
10 | ¥215.70100 | ¥2,157.01 |
25 | ¥191.05120 | ¥4,776.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥152.54860 | ¥15,254.86 |