CL-101 | ||
---|---|---|
DigiKey Part Number | KC024L-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | CL-101 | |
Description | ICL 500 MOHM 25% 16A 23.62MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 500 mOhms ±25% 16 A 0.930" (23.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 16 A | |
R @ Current | 20 mOhms | |
Diameter | 0.930" (23.62mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.84000 | ¥26.84 |
5 | ¥25.92600 | ¥129.63 |
10 | ¥25.03900 | ¥250.39 |
50 | ¥19.67120 | ¥983.56 |
100 | ¥16.09440 | ¥1,609.44 |
250 | ¥15.64768 | ¥3,911.92 |
500 | ¥13.41244 | ¥6,706.22 |
1,000 | ¥12.51819 | ¥12,518.19 |
5,000 | ¥11.17696 | ¥55,884.80 |