MEDBOX-1200 | ||
---|---|---|
DigiKey Part Number | TE2306-ND | |
Manufacturer | ||
Manufacturer Product Number | MEDBOX-1200 | |
Description | XFRMR MED GRADE ISOL 1200VA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 1200VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (8) | |
Weight | 27 lbs (12.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,837.73000 | ¥10,837.73 |