MEDBOX-0300 | ||
---|---|---|
DigiKey Part Number | 419-MEDBOX-0300-ND | |
Manufacturer | ||
Manufacturer Product Number | MEDBOX-0300 | |
Description | XFRMR MED GRADE ISOL 120V 300VA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 300VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (4) | |
Weight | 10 lbs (4.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,388.53000 | ¥6,388.53 |
10 | ¥6,244.42900 | ¥62,444.29 |