SL15 2R507 | ||
---|---|---|
DigiKey Part Number | 570-1072-ND | |
Manufacturer | ||
Manufacturer Product Number | SL15 2R507 | |
Description | ICL 2.5 OHM 20% 7A 16MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 7 A 0.630" (16.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SL15 2R507 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7 A | |
R @ Current | 60 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.37500 | ¥93.75 |
200 | ¥6.46730 | ¥1,293.46 |
1,000 | ¥4.68885 | ¥4,688.85 |
5,000 | ¥4.20376 | ¥21,018.80 |
10,000 | ¥4.04208 | ¥40,420.80 |