SL15 5R007 | ||
---|---|---|
DigiKey Part Number | 570-1070-ND | |
Manufacturer | ||
Manufacturer Product Number | SL15 5R007 | |
Description | ICL 5 OHM 20% 7A 16MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 7 A 0.630" (16.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SL15 5R007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7 A | |
R @ Current | 90 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.24000 | ¥10.24 |
5 | ¥9.93400 | ¥49.67 |
10 | ¥9.28400 | ¥92.84 |
50 | ¥7.68600 | ¥384.30 |
200 | ¥6.40470 | ¥1,280.94 |
400 | ¥6.24453 | ¥2,497.81 |
600 | ¥5.28385 | ¥3,170.31 |
1,000 | ¥4.64344 | ¥4,643.44 |
5,000 | ¥4.16305 | ¥20,815.25 |