Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 6 A | |
R @ Current | 150 mOhms | |
Diameter | 0.500" (12.70mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
5 | ¥12.93800 | ¥64.69 |
10 | ¥12.28900 | ¥122.89 |
50 | ¥9.91680 | ¥495.84 |
100 | ¥8.40720 | ¥840.72 |
250 | ¥8.19196 | ¥2,047.99 |
500 | ¥6.89848 | ¥3,449.24 |
1,000 | ¥6.14396 | ¥6,143.96 |
5,000 | ¥5.38944 | ¥26,947.20 |