Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 15 A | |
R @ Current | 30 mOhms | |
Diameter | 0.900" (22.86mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
5 | ¥16.91200 | ¥84.56 |
10 | ¥16.06700 | ¥160.67 |
50 | ¥12.96840 | ¥648.42 |
100 | ¥10.99550 | ¥1,099.55 |
250 | ¥10.71324 | ¥2,678.31 |
500 | ¥9.02166 | ¥4,510.83 |
1,000 | ¥8.03492 | ¥8,034.92 |
5,000 | ¥7.04818 | ¥35,240.90 |