Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 18 A | |
R @ Current | 30 mOhms | |
Diameter | 0.900" (22.86mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥21.97600 | ¥219.76 |
300 | ¥14.65093 | ¥4,395.28 |
1,200 | ¥10.98821 | ¥13,185.85 |
5,100 | ¥9.63880 | ¥49,157.88 |