AZSR190T-1AE-12D | ||
---|---|---|
DigiKey Part Number | 3385-AZSR190T-1AE-12D-ND | |
Manufacturer | ||
Manufacturer Product Number | AZSR190T-1AE-12D | |
Description | RELAY EV CHG SOLAR SPST 100A 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 800VAC - Max | |
Load - Max Switching | 48000VA | |
Coil Current | 171.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 40 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.69000 | ¥138.69 |
10 | ¥123.29600 | ¥1,232.96 |
30 | ¥117.12667 | ¥3,513.80 |
50 | ¥110.96340 | ¥5,548.17 |
100 | ¥104.79830 | ¥10,479.83 |
250 | ¥95.55140 | ¥23,887.85 |
500 | ¥89.38688 | ¥44,693.44 |
1,000 | ¥84.76335 | ¥84,763.35 |