AZ9731-1C-12DC3 | |
---|---|
DigiKey Part Number | 3385-AZ9731-1C-12DC3-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1C-12DC3 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | MINI-ISO | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.42000 | ¥23.42 |
10 | ¥21.93200 | ¥219.32 |
25 | ¥19.49720 | ¥487.43 |
40 | ¥18.52225 | ¥740.89 |
100 | ¥17.54730 | ¥1,754.73 |
300 | ¥15.59777 | ¥4,679.33 |
500 | ¥14.62302 | ¥7,311.51 |
1,000 | ¥13.64815 | ¥13,648.15 |
4,900 | ¥13.16072 | ¥64,487.53 |