Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 15.000" (381.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 15.000" (381.00mm)
Din Rail Options

TS3575SL

DigiKey Part Number
ADR3575-S1500-ND
Manufacturer
Manufacturer Product Number
TS3575SL
Description
DIN RAIL 35MMX7MM SLOT 15" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 15.000" (381.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Slotted/Unslotted
Slotted
Manufacturer
American Electrical Inc.
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Series
Length
15.000" (381.00mm)
Packaging
Box
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Factory Stock: 26,260
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.22000¥19.22
5¥16.27400¥81.37
10¥15.23500¥152.35
25¥14.02840¥350.71
50¥13.22980¥661.49
100¥12.51650¥1,251.65
250¥11.68684¥2,921.71
500¥11.13548¥5,567.74
1,000¥10.64160¥10,641.60
Manufacturers Standard Package
Alternate Length
DIN RAIL 35MMX7MM SLOT 78" STL
In-Stock: 8791
Unit Price: ¥70.53000
DIN RAIL 35MMX7MM SLOTTED 3" STL
In-Stock: 855
Unit Price: ¥7.58000
DIN RAIL 35MMX7MM SLOTTED 4" STL
In-Stock: 918
Unit Price: ¥8.55000
DIN RAIL 35MMX7MM SLOTTED 5" STL
In-Stock: 1739
Unit Price: ¥9.61000
DIN RAIL 35MMX7MM SLOTTED 6" STL
In-Stock: 638
Unit Price: ¥10.58000