A8000.12 | ||
---|---|---|
DigiKey Part Number | 288-A8000.12-ND | |
Manufacturer | ||
Manufacturer Product Number | A8000.12 | |
Description | LOCKNUT NICKEL PLATED BRASS M12 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For M12 Thread - Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M12 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.68000 | ¥6.68 |
10 | ¥5.65300 | ¥56.53 |
25 | ¥5.42600 | ¥135.65 |
50 | ¥5.30980 | ¥265.49 |
100 | ¥5.07860 | ¥507.86 |
300 | ¥4.61703 | ¥1,385.11 |
500 | ¥4.15534 | ¥2,077.67 |
1,000 | ¥3.69363 | ¥3,693.63 |
2,500 | ¥3.34733 | ¥8,368.32 |