11122100 | ||
---|---|---|
DigiKey Part Number | 288-1070-ND | |
Manufacturer | ||
Manufacturer Product Number | 11122100 | |
Description | CONN FERRULE W TYPE 8AWG IVORY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ivory Wire Ferrule Connector W 8 AWG (10.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 21.00mm | |
Length - Pin | 12.00mm | |
Color | Ivory |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥2.32500 | ¥23.25 |
100 | ¥1.81050 | ¥181.05 |
1,000 | ¥1.29330 | ¥1,293.30 |
5,000 | ¥1.10850 | ¥5,542.50 |
10,000 | ¥1.03460 | ¥10,346.00 |