AB-EZD13G-A3 | ||
---|---|---|
DigiKey Part Number | AB-EZD13G-A3TR-ND - Tape & Reel (TR) AB-EZD13G-A3CT-ND - Cut Tape (CT) AB-EZD13G-A3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AB-EZD13G-A3 | |
Description | LED AB-EZD GREEN 525NM 3030 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color AB-EZD Green 525nm (520nm ~ 530nm) 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (520nm ~ 530nm) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 71lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥10.09800 | ¥100.98 |
100 | ¥7.77430 | ¥777.43 |
500 | ¥7.02744 | ¥3,513.72 |
1,000 | ¥6.03920 | ¥6,039.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.70983 | ¥11,419.66 |
6,000 | ¥5.57807 | ¥33,468.42 |
10,000 | ¥5.49022 | ¥54,902.20 |