AB-EZD13B-A3 | ||
---|---|---|
DigiKey Part Number | AB-EZD13B-A3TR-ND - Tape & Reel (TR) AB-EZD13B-A3CT-ND - Cut Tape (CT) AB-EZD13B-A3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AB-EZD13B-A3 | |
Description | LED AB-EZD BLUE 455NM 3030 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color AB-EZD Blue 455nm (445nm ~ 465nm) 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (445nm ~ 465nm) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 25lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.08000 | ¥16.08 |
10 | ¥10.20500 | ¥102.05 |
100 | ¥7.55190 | ¥755.19 |
500 | ¥6.93946 | ¥3,469.73 |
1,000 | ¥5.71485 | ¥5,714.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.42912 | ¥10,858.24 |
6,000 | ¥5.30664 | ¥31,839.84 |
10,000 | ¥5.18418 | ¥51,841.80 |