XC3S1200E-4FGG400I | ||
---|---|---|
DigiKey Part Number | XC3S1200E-4FGG400I-ND | |
Manufacturer | ||
Manufacturer Product Number | XC3S1200E-4FGG400I | |
Description | IC FPGA 304 I/O 400FBGA | |
Customer Reference | ||
Detailed Description | Spartan®-3E Field Programmable Gate Array (FPGA) IC 304 516096 19512 400-BGA | |
Datasheet | Datasheet | |
EDA/CAD Models | XC3S1200E-4FGG400I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2168 | |
Number of Logic Elements/Cells | 19512 | |
Total RAM Bits | 516096 | |
Number of I/O | 304 | |
Number of Gates | 1200000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-FBGA (21x21) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥1,728.88850 | ¥103,733.31 |