XC2S200-5FG456I | ||
---|---|---|
DigiKey Part Number | XC2S200-5FG456I-ND | |
Manufacturer | ||
Manufacturer Product Number | XC2S200-5FG456I | |
Description | IC FPGA 284 I/O 456FBGA | |
Customer Reference | ||
Detailed Description | Spartan®-II Field Programmable Gate Array (FPGA) IC 284 57344 5292 456-BBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | XC2S200-5FG456I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1176 | |
Number of Logic Elements/Cells | 5292 | |
Total RAM Bits | 57344 | |
Number of I/O | 284 | |
Number of Gates | 200000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 456-FBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥1,440.74050 | ¥86,444.43 |