SM-K26-XCL2GC-ED | ||
---|---|---|
DigiKey Part Number | 122-SM-K26-XCL2GC-ED-ND | |
Manufacturer | ||
Manufacturer Product Number | SM-K26-XCL2GC-ED | |
Description | SOM K26C VISION ZYNQ MPSOC ED | |
Customer Reference | ||
Detailed Description | Zynq® UltraScale+™ Kria™ Embedded Module ARM® Cortex®-A53 Arm® Cortex®-R5F 533MHz, 1.333GHz 4GB 16GB eMMC, 64MB QSPI | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | FPGA Core | |
Core Processor | ARM® Cortex®-A53 | |
Co-Processor | Arm® Cortex®-R5F | |
Speed | 533MHz, 1.333GHz | |
Flash Size | 16GB eMMC, 64MB QSPI | |
RAM Size | 4GB | |
Connector Type | 2 x 240 Pin | |
Size / Dimension | 3.030" L x 2.360" W (77.00mm x 60.00mm) | |
Operating Temperature | 0°C ~ 85°C (TJ) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,335.05000 | ¥3,335.05 |