EK-VMK180-G-ED | |
---|---|
DigiKey Part Number | 122-EK-VMK180-G-ED-ND |
Manufacturer | |
Manufacturer Product Number | EK-VMK180-G-ED |
Description | EVAL VMK180 VERSAL PRIME ED |
Customer Reference | |
Detailed Description | Versal Prime Adaptive SoC VMK180 Encryption Disabled PCIe Card XCVM1802 Versal™ Prime FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | XCVM1802 | |
Platform | Versal Prime Adaptive SoC VMK180 Encryption Disabled PCIe Card | |
Contents | Board(s), Cable(s) | |
Interconnect System | FMC | |
Suggested Programming Environment | Vitis, Vivado | |
Utilized IC / Part | XCVM1802 | |
Note | P/N Breakdown: ED = Encryption Disabled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84,696.36000 | ¥84,696.36 |