ASR-SN600D100ZW-LM | ||
---|---|---|
DigiKey Part Number | 2040-ASR-SN600D100ZW-LM-ND | |
Manufacturer | ||
Manufacturer Product Number | ASR-SN600D100ZW-LM | |
Description | SSR RELAY SPST-NO 100A 24-660V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 660 V | |
Load Current | 100 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16 | ¥442.71563 | ¥7,083.45 |