ASR-SD480D5ZH | ||
---|---|---|
DigiKey Part Number | 2040-ASR-SD480D5ZH-ND | |
Manufacturer | ||
Manufacturer Product Number | ASR-SD480D5ZH | |
Description | SSR RELAY SPST-NO 5A 24-530V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 24 V ~ 530 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.04000 | ¥129.04 |
10 | ¥114.71700 | ¥1,147.17 |
25 | ¥108.97800 | ¥2,724.45 |
50 | ¥103.24420 | ¥5,162.21 |
100 | ¥100.98150 | ¥10,098.15 |