ASR-SD380D5ZW | |
---|---|
DigiKey Part Number | 2040-ASR-SD380D5ZW-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SD380D5ZW |
Description | SSR RELAY SPST-NO 5A 24-440V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 48 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-SIP |