ASEV50-C | |
---|---|
DigiKey Part Number | 2040-ASEV50-C-ND |
Manufacturer | |
Manufacturer Product Number | ASEV50-C |
Description | DC CONTACTOR 50A 24VDC COIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 1.6 VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.05000 | ¥344.05 |
50 | ¥312.77460 | ¥15,638.73 |
100 | ¥281.49710 | ¥28,149.71 |
250 | ¥254.68824 | ¥63,672.06 |