ALEV200-EST | ||
---|---|---|
DigiKey Part Number | 2040-ALEV200-EST-ND | |
Manufacturer | ||
Manufacturer Product Number | ALEV200-EST | |
Description | RELAY GEN PURPOSE SPST 500A 48V | |
Manufacturer Standard Lead Time | 60 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 38 VDC | |
Must Release Voltage | 3 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 12 ms | |
Coil Current | 300 mA | |
Coil Power | 14.4W | |
Coil Resistance | 145Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥638.95000 | ¥638.95 |
50 | ¥580.86900 | ¥29,043.45 |
100 | ¥527.25130 | ¥52,725.13 |