Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥697.04000 Box | Box | Active | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 38 VDC | 3 VDC | |||
22 In Stock | 1 : ¥625.55000 Box | Box | Active | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 38 VDC | 3 VDC | |||
22 In Stock | 1 : ¥625.55000 Box | Box | Active | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 38 VDC | 3 VDC |