EPM240F100I5N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Altera
In Stock: 21
Unit Price: ¥135.96000
Datasheet
100-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM240F100I5N

DigiKey Part Number
544-1711-ND
Manufacturer
Manufacturer Product Number
EPM240F100I5N
Description
IC CPLD 192MC 4.7NS 100FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM240F100I5N Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
240
Manufacturer
Altera
Number of Macrocells
192
Series
Number of I/O
80
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-LBGA
Programmable Type
In System Programmable
Supplier Device Package
100-FBGA (11x11)
Delay Time tpd(1) Max
4.7 ns
Base Product Number
Voltage Supply - Internal
2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPM240F100C5NAltera21544-1709-ND¥135.96000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.55000¥189.55
25¥182.93240¥4,573.31
100¥171.68600¥17,168.60
500¥171.39568¥85,697.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.