TR11-C-X-63-B-0-C-2.5A | ||
---|---|---|
DigiKey Part Number | TR11-C-X-63-B-0-C-2.5A-ND | |
Manufacturer | ||
Manufacturer Product Number | TR11-C-X-63-B-0-C-2.5A | |
Description | CIRCUIT BREAK BLK SLIDERNOTBHEX | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 2.5A 240 V AC 50 V DC Push to Reset Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL1077, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥64.94400 | ¥649.44 |