KU440N | ||
---|---|---|
DigiKey Part Number | 1920-2065-ND | |
Manufacturer | ||
Manufacturer Product Number | KU440N | |
Description | SWITCH 600V 40A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 40A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 40A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.98000 | ¥519.98 |
5 | ¥480.62000 | ¥2,403.10 |
10 | ¥449.71000 | ¥4,497.10 |
25 | ¥413.16840 | ¥10,329.21 |
50 | ¥386.46820 | ¥19,323.41 |
100 | ¥365.38760 | ¥36,538.76 |