KKVM 332CC Y/R | ||
---|---|---|
DigiKey Part Number | 1920-1439-ND | |
Manufacturer | ||
Manufacturer Product Number | KKVM 332CC Y/R | |
Description | SWITCH 600V 30A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 30A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,913.37000 | ¥1,913.37 |
5 | ¥1,885.28000 | ¥9,426.40 |
10 | ¥1,800.86100 | ¥18,008.61 |
25 | ¥1,688.30480 | ¥42,207.62 |
50 | ¥1,463.19700 | ¥73,159.85 |