KEM325UL | ||
---|---|---|
DigiKey Part Number | 1920-1438-ND | |
Manufacturer | ||
Manufacturer Product Number | KEM325UL | |
Description | SWITCH 600V 25A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 25A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 25A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Disconnect Switch Datasheet |
Featured Product | Motor Disconnect Switches |
HTML Datasheet | Disconnect Switch Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥837.95000 | ¥837.95 |
5 | ¥826.49800 | ¥4,132.49 |
10 | ¥769.10100 | ¥7,691.01 |
25 | ¥723.18760 | ¥18,079.69 |
50 | ¥665.79140 | ¥33,289.57 |
100 | ¥596.91660 | ¥59,691.66 |
Attribute | Description |
---|---|
Other Names | 1920-1438 |
Standard Package | 1 |