7211 488 | ||
---|---|---|
DigiKey Part Number | 1920-2252-ND | |
Manufacturer | ||
Manufacturer Product Number | 7211 488 | |
Description | NPT1 LOCKNUTPA GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | NPT-1 Locknut Nut 1.614" (41.00mm) Polyamide | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | NPT-1 | |
Thickness | 0.276" (7.00mm) | |
Width | 1.614" (41.00mm) | |
Material | Polyamide | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
20 | ¥12.30850 | ¥246.17 |
100 | ¥10.99750 | ¥1,099.75 |
1,000 | ¥7.85544 | ¥7,855.44 |
5,000 | ¥6.96515 | ¥34,825.75 |
10,000 | ¥6.80805 | ¥68,080.50 |