5308 903 | ||
---|---|---|
DigiKey Part Number | 1920-1071-ND | |
Manufacturer | ||
Manufacturer Product Number | 5308 903 | |
Description | CABLE GLAND 14-25MM 1" NPT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon 1" NPT Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.551" (14.00mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.311" (33.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.89000 | ¥55.89 |
20 | ¥50.54750 | ¥1,010.95 |
40 | ¥46.58725 | ¥1,863.49 |
100 | ¥44.25690 | ¥4,425.69 |
260 | ¥39.59846 | ¥10,295.60 |
500 | ¥37.26918 | ¥18,634.59 |
1,000 | ¥32.61054 | ¥32,610.54 |
2,500 | ¥30.98002 | ¥77,450.05 |