5747.2 | ||
---|---|---|
DigiKey Part Number | 1920-1214-ND | |
Manufacturer | ||
Manufacturer Product Number | 5747.2 | |
Description | INTERFACE MOD DSUB FML 25POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 25 | |
Features | - | |
Voltage - Rated | 250VAC | |
Current Rating (Per Contact) | 4 A | |
Operating Temperature | - | |
Length | 3.430" (87.12mm) | |
Width | 3.150" (80.00mm) | |
Wire Gauge | 12-22 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.00000 | ¥563.00 |
10 | ¥542.88400 | ¥5,428.84 |
25 | ¥522.77440 | ¥13,069.36 |
50 | ¥514.73260 | ¥25,736.63 |
100 | ¥502.66820 | ¥50,266.82 |