5745.2 | ||
---|---|---|
DigiKey Part Number | 1920-1210-ND | |
Manufacturer | ||
Manufacturer Product Number | 5745.2 | |
Description | INTERFACE MOD DSUB FML 9 POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 9 | |
Features | - | |
Voltage - Rated | 250VAC | |
Current Rating (Per Contact) | 4 A | |
Operating Temperature | - | |
Length | 3.430" (87.12mm) | |
Width | 1.770" (44.96mm) | |
Wire Gauge | 12-22 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.64000 | ¥350.64 |
10 | ¥338.09600 | ¥3,380.96 |
25 | ¥325.57080 | ¥8,139.27 |
50 | ¥320.56280 | ¥16,028.14 |
100 | ¥313.04930 | ¥31,304.93 |
250 | ¥309.95020 | ¥77,487.55 |