5309 712 | ||
---|---|---|
DigiKey Part Number | 1920-2010-ND | |
Manufacturer | ||
Manufacturer Product Number | 5309 712 | |
Description | CABLE GLAND 1.5-5MM M12 POLYAMID | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon M12x1.5 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.059" (1.50mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.472" (12.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.00500 | ¥120.05 |
25 | ¥11.49080 | ¥287.27 |
50 | ¥11.23620 | ¥561.81 |
100 | ¥10.72520 | ¥1,072.52 |
250 | ¥9.70380 | ¥2,425.95 |
500 | ¥8.93764 | ¥4,468.82 |
1,000 | ¥7.66077 | ¥7,660.77 |
2,500 | ¥7.15005 | ¥17,875.12 |