5309 207/SET | |
---|---|
DigiKey Part Number | 1920-5309207/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5309 207/SET |
Description | CABLE GLAND 1.5-5MM PG7 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.059" (1.50mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.53000 | ¥51.53 |
10 | ¥46.77400 | ¥467.74 |
25 | ¥44.29960 | ¥1,107.49 |
50 | ¥43.27060 | ¥2,163.53 |
100 | ¥41.20960 | ¥4,120.96 |
250 | ¥36.05852 | ¥9,014.63 |
500 | ¥35.02820 | ¥17,514.10 |
1,000 | ¥29.87699 | ¥29,876.99 |
2,500 | ¥27.81653 | ¥69,541.32 |